Conductive ESD Box 521mm (L) 394mm (W) 64mm (H)

Technical Document
Specifications
Brand
RS ProMaterial Properties
Conductive
Height
64mm
Length
521mm
Width
394mm
Conductive
Yes
Anti-Static
No
Static Shielding
Yes
Complies with EN 61340-5-1
Yes
Surface Resistivity Range
10.6Ω
Surface Resistivity Range
10.6Ω
Country of Origin
United Kingdom
Product details
RS PRO Conductive ESD Box
The RS PRO Conductive ESD (Electrostatic Discharge) box stands as a specialised shield, meticulously crafted to safeguard delicate electronic components from the perils of electrostatic discharge. Its core strength lies in its construction, meticulously lined with antistatic foam, which not only provides impeccable mechanical defence but also renders it an ideal choice for shipping ESD-sensitive PCB assemblies and components with utmost care and reliability.
Features and Benefits
- Secure box
- Conductive material
- Anti-static Foam
- 200 kraft single wall B flute design
- Blank address label
Dimensions
- 521 mm x 394 mm x 64 mm
Applications
- Sensitive electronic components
- Semiconductors
- Aerospace
Standards
Supports ESD S20.20 and EN 61340-5-1 ESD control programme compliance
AED 342.06
AED 342.06 Each (ex VAT)
AED 359.16
AED 359.16 Each (inc. VAT)
1
AED 342.06
AED 342.06 Each (ex VAT)
AED 359.16
AED 359.16 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProMaterial Properties
Conductive
Height
64mm
Length
521mm
Width
394mm
Conductive
Yes
Anti-Static
No
Static Shielding
Yes
Complies with EN 61340-5-1
Yes
Surface Resistivity Range
10.6Ω
Surface Resistivity Range
10.6Ω
Country of Origin
United Kingdom
Product details
RS PRO Conductive ESD Box
The RS PRO Conductive ESD (Electrostatic Discharge) box stands as a specialised shield, meticulously crafted to safeguard delicate electronic components from the perils of electrostatic discharge. Its core strength lies in its construction, meticulously lined with antistatic foam, which not only provides impeccable mechanical defence but also renders it an ideal choice for shipping ESD-sensitive PCB assemblies and components with utmost care and reliability.
Features and Benefits
- Secure box
- Conductive material
- Anti-static Foam
- 200 kraft single wall B flute design
- Blank address label
Dimensions
- 521 mm x 394 mm x 64 mm
Applications
- Sensitive electronic components
- Semiconductors
- Aerospace
Standards
Supports ESD S20.20 and EN 61340-5-1 ESD control programme compliance