Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Conductive Plastic ESD Bin 150mm (L) 240mm (W) 130mm (H)

RS Stock No.: 550-331Brand: RS PRO
brand-logo
View all in Anti Static Storage Boxes

Technical Document

Specifications

Brand

RS Pro

Material Properties

Conductive

Material

Plastic

Height

130mm

Length

150mm

Width

240mm

Conductive

Yes

Anti-Static

Yes

Static Shielding

Yes

Complies with EN 61340-5-1

Yes

For Use With

Cabinets, Shelving, Topstore Louvered Panels

Product Type

Bin

Surface Resistivity Range

Max (ohms/sq) 10³

Country of Origin

United Kingdom

Product details

Conductive Storage Bins

Available in sizes 1 to 6, the RS conductive bin range gives you a flexible solution to your storage needs. The bins are specially designed and manufactured using antistatic, carbon conductive particles/fibres. This process makes a low charging (antistatic) container which is less likely to damage your static sensitive parts.

Features and Benefits

• Designed for storage of small parts within the EPA
• Can be stacked or for increased flexibility
• Space saving
• Easily fitted to louvered panel or free standing on a grounded surface
• Complete with index cards
• Hygienic, clean, smooth inside faces guard against build-up of grease and debris

Standards

Supports ESD S20.20 and EN 61340-5-1 ESD control programme compliance

You may be interested in
Conductive Plastic ESD Bin 90mm (L) 100mm (W) 50mm (H)
AED 13.072Each (In a Pack of 5) (ex VAT)
Conductive Plastic ESD Bin 165mm (L) 100mm (W) 75mm (H)
AED 32.34Each (In a Pack of 5) (ex VAT)
Conductive ESD Box 318mm (L) 267mm (W) 64mm (H)
AED 1,304.781 Bag of 10 (ex VAT)
RS PRO PP Storage Bin, 50mm x 100mm, Red
AED 6.72Each (In a Pack of 20) (ex VAT)
Stock information temporarily unavailable.

AED 364.25

AED 72.85 Each (In a Pack of 5) (ex VAT)

AED 382.46

AED 76.492 Each (In a Pack of 5) (inc. VAT)

Conductive Plastic ESD Bin 150mm (L) 240mm (W) 130mm (H)

AED 364.25

AED 72.85 Each (In a Pack of 5) (ex VAT)

AED 382.46

AED 76.492 Each (In a Pack of 5) (inc. VAT)

Conductive Plastic ESD Bin 150mm (L) 240mm (W) 130mm (H)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 45AED 72.85AED 364.25
50 - 95AED 72.70AED 363.50
100+AED 72.60AED 363.00
You may be interested in
Conductive Plastic ESD Bin 90mm (L) 100mm (W) 50mm (H)
AED 13.072Each (In a Pack of 5) (ex VAT)
Conductive Plastic ESD Bin 165mm (L) 100mm (W) 75mm (H)
AED 32.34Each (In a Pack of 5) (ex VAT)
Conductive ESD Box 318mm (L) 267mm (W) 64mm (H)
AED 1,304.781 Bag of 10 (ex VAT)
RS PRO PP Storage Bin, 50mm x 100mm, Red
AED 6.72Each (In a Pack of 20) (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Material Properties

Conductive

Material

Plastic

Height

130mm

Length

150mm

Width

240mm

Conductive

Yes

Anti-Static

Yes

Static Shielding

Yes

Complies with EN 61340-5-1

Yes

For Use With

Cabinets, Shelving, Topstore Louvered Panels

Product Type

Bin

Surface Resistivity Range

Max (ohms/sq) 10³

Country of Origin

United Kingdom

Product details

Conductive Storage Bins

Available in sizes 1 to 6, the RS conductive bin range gives you a flexible solution to your storage needs. The bins are specially designed and manufactured using antistatic, carbon conductive particles/fibres. This process makes a low charging (antistatic) container which is less likely to damage your static sensitive parts.

Features and Benefits

• Designed for storage of small parts within the EPA
• Can be stacked or for increased flexibility
• Space saving
• Easily fitted to louvered panel or free standing on a grounded surface
• Complete with index cards
• Hygienic, clean, smooth inside faces guard against build-up of grease and debris

Standards

Supports ESD S20.20 and EN 61340-5-1 ESD control programme compliance

You may be interested in
Conductive Plastic ESD Bin 90mm (L) 100mm (W) 50mm (H)
AED 13.072Each (In a Pack of 5) (ex VAT)
Conductive Plastic ESD Bin 165mm (L) 100mm (W) 75mm (H)
AED 32.34Each (In a Pack of 5) (ex VAT)
Conductive ESD Box 318mm (L) 267mm (W) 64mm (H)
AED 1,304.781 Bag of 10 (ex VAT)
RS PRO PP Storage Bin, 50mm x 100mm, Red
AED 6.72Each (In a Pack of 20) (ex VAT)