Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Steel Wall Box, IP66, 300 mm x 250 mm

RS Stock No.: 186-4760Brand: RS PROManufacturers Part No.: CR-3025/200
View all in Wall Boxes

Technical Document

Specifications

Brand

RS Pro

External Height

300 mm

External Width

250 mm

Body Material

Steel

Transparent Door

No

IP Rating

IP66

Door Lock Type

Double Bar

Gland Plate

Yes

Colour

Grey

Stock information temporarily unavailable.

P.O.A.

RS PRO Steel Wall Box, IP66, 300 mm x 250 mm

P.O.A.

RS PRO Steel Wall Box, IP66, 300 mm x 250 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

External Height

300 mm

External Width

250 mm

Body Material

Steel

Transparent Door

No

IP Rating

IP66

Door Lock Type

Double Bar

Gland Plate

Yes

Colour

Grey