Technical Document
Specifications
Brand
RS ProNumber Of Contacts
37
Gender
Female
Body Orientation
Right Angle
Mounting Type
Through Hole
Pitch
2.76mm
Termination Method
Solder
D-Sub Shell Size
C
Mounting Hardware
4-40 UNC, Female Screw Lock
Current Rating
5A
Voltage Rating
300 V
Length
69.32mm
Width
13.48mm
Depth
20.82mm
Dimensions
69.32 x 13.48 x 20.82mm
Contact Material
Phosphor Bronze
Contact Plating
Gold over Nickel
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
125°C
Country of Origin
India
Product details
Delta-D Series Right-Angled Connectors with Riveted Female Latches
Right-angled connectors with a pitch of 2.54 mm between rows. Riveted 4-40 female latches.
AED 238.61
AED 15.908 Each (In a Tray of 15) (ex VAT)
AED 250.54
AED 16.703 Each (In a Tray of 15) (inc. VAT)
15
AED 238.61
AED 15.908 Each (In a Tray of 15) (ex VAT)
AED 250.54
AED 16.703 Each (In a Tray of 15) (inc. VAT)
Stock information temporarily unavailable.
15
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProNumber Of Contacts
37
Gender
Female
Body Orientation
Right Angle
Mounting Type
Through Hole
Pitch
2.76mm
Termination Method
Solder
D-Sub Shell Size
C
Mounting Hardware
4-40 UNC, Female Screw Lock
Current Rating
5A
Voltage Rating
300 V
Length
69.32mm
Width
13.48mm
Depth
20.82mm
Dimensions
69.32 x 13.48 x 20.82mm
Contact Material
Phosphor Bronze
Contact Plating
Gold over Nickel
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
125°C
Country of Origin
India
Product details
Delta-D Series Right-Angled Connectors with Riveted Female Latches
Right-angled connectors with a pitch of 2.54 mm between rows. Riveted 4-40 female latches.