Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

RS PRO Plug In Power Supply 9V dc Output, 1.2A Output

RS Stock No.: 730-0304Brand: RS PROManufacturers Part No.: D48-09.0-1200UK
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Brand

RS Pro

Plug Type

Type G - British 3-Pin

Output Voltage

9V dc

Input Voltage

230V ac

Output Current

1.2A

Maximum Temperature

+25°C

Output Connector

2.1 x 5.5 x 9.5 mm Centre Positive

Number of Outputs

1

Cable Length

1.8m

Efficiency

48%

MTBF

131400h

Width

58.2mm

Depth

50mm

Minimum Temperature

0°C

Type

Linear Power Supply

Length

87.1mm

Load Regulation

±38.8%

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Plug In Power Supply 9V dc Output, 1.2A Output

P.O.A.

RS PRO Plug In Power Supply 9V dc Output, 1.2A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Plug Type

Type G - British 3-Pin

Output Voltage

9V dc

Input Voltage

230V ac

Output Current

1.2A

Maximum Temperature

+25°C

Output Connector

2.1 x 5.5 x 9.5 mm Centre Positive

Number of Outputs

1

Cable Length

1.8m

Efficiency

48%

MTBF

131400h

Width

58.2mm

Depth

50mm

Minimum Temperature

0°C

Type

Linear Power Supply

Length

87.1mm

Load Regulation

±38.8%

You may be interested in