Dissipative ESD-Safe Box 178mm (L) 127mm (W) 38mm (H)

RS Stock No.: 443-9890Brand: RS PRO
brand-logo
View all in Anti Static Storage Boxes

Technical Document

Specifications

Brand

RS Pro

Material Properties

Dissipative

Height

38mm

Length

178mm

Width

127mm

Country of Origin

Germany

You may be interested in
Conductive ESD Box 175mm (L) 127mm (W) 38mm (H)
AED 926.151 Lot of 10 (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Dissipative ESD-Safe Box 178mm (L) 127mm (W) 38mm (H)

P.O.A.

Dissipative ESD-Safe Box 178mm (L) 127mm (W) 38mm (H)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Conductive ESD Box 175mm (L) 127mm (W) 38mm (H)
AED 926.151 Lot of 10 (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Material Properties

Dissipative

Height

38mm

Length

178mm

Width

127mm

Country of Origin

Germany

You may be interested in
Conductive ESD Box 175mm (L) 127mm (W) 38mm (H)
AED 926.151 Lot of 10 (ex VAT)