Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Dissipative ESD-Safe Box 229mm (L) 191mm (W) 38mm (H)

RS Stock No.: 443-9907Brand: RS PRO
brand-logo
View all in Anti Static Storage Boxes

Technical Document

Specifications

Brand

RS Pro

Material Properties

Dissipative

Height

38mm

Length

229mm

Width

191mm

Country of Origin

Germany

You may be interested in
Conductive ESD Box 229mm (L) 191mm (W) 64mm (H)
AED 844.681 Lot of 5 (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Dissipative ESD-Safe Box 229mm (L) 191mm (W) 38mm (H)

P.O.A.

Dissipative ESD-Safe Box 229mm (L) 191mm (W) 38mm (H)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Conductive ESD Box 229mm (L) 191mm (W) 64mm (H)
AED 844.681 Lot of 5 (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Material Properties

Dissipative

Height

38mm

Length

229mm

Width

191mm

Country of Origin

Germany

You may be interested in
Conductive ESD Box 229mm (L) 191mm (W) 64mm (H)
AED 844.681 Lot of 5 (ex VAT)