Dissipative ESD-Safe Box 267mm (L) 216mm (W) 64mm (H)

RS Stock No.: 443-9929Brand: RS PRO
brand-logo
View all in Anti Static Storage Boxes

Technical Document

Specifications

Brand

RS Pro

Material Properties

Dissipative

Height

64mm

Length

267mm

Width

216mm

Country of Origin

Germany

You may be interested in
Conductive ESD Box 267mm (L) 216mm (W) 64mm (H)
AED 1,620.841 Box of 10 (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Dissipative ESD-Safe Box 267mm (L) 216mm (W) 64mm (H)

P.O.A.

Dissipative ESD-Safe Box 267mm (L) 216mm (W) 64mm (H)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Conductive ESD Box 267mm (L) 216mm (W) 64mm (H)
AED 1,620.841 Box of 10 (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Material Properties

Dissipative

Height

64mm

Length

267mm

Width

216mm

Country of Origin

Germany

You may be interested in
Conductive ESD Box 267mm (L) 216mm (W) 64mm (H)
AED 1,620.841 Box of 10 (ex VAT)