RS PRO Ear Defender with Headband, 27dB, Black/Blue

RS Stock No.: 245-8894Brand: RS PROManufacturers Part No.: E0103
brand-logo
View all in Ear Defenders

Technical Document

Specifications

Brand

RS Pro

Attachment Type

Headband

Single Number Rating SNR

27dB

Single Number Rating (SNR)

27dB

Bluetooth

No

Colour

Black/Blue

EN Standards

EN 352-2:2002

Headband

Yes

Helmet Attachment

No

FM Radio

No

Noise Cancelling Microphone

No

Ear Defender Type

Ear Defender

Push to Talk Button

No

Folding

No

Country of Origin

Taiwan, Province Of China

You may be interested in
Stock information temporarily unavailable.

AED 82.79

AED 82.79 Each (ex VAT)

AED 86.93

AED 86.93 Each (inc. VAT)

RS PRO Ear Defender with Headband, 27dB, Black/Blue

AED 82.79

AED 82.79 Each (ex VAT)

AED 86.93

AED 86.93 Each (inc. VAT)

RS PRO Ear Defender with Headband, 27dB, Black/Blue
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Attachment Type

Headband

Single Number Rating SNR

27dB

Single Number Rating (SNR)

27dB

Bluetooth

No

Colour

Black/Blue

EN Standards

EN 352-2:2002

Headband

Yes

Helmet Attachment

No

FM Radio

No

Noise Cancelling Microphone

No

Ear Defender Type

Ear Defender

Push to Talk Button

No

Folding

No

Country of Origin

Taiwan, Province Of China

You may be interested in