Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

E10 Filament Indicator Lamp, Clear, 250 V

RS Stock No.: 811-507Brand: RS PRO
View all in Indicator Lamps

Technical Document

Specifications

Brand

RS Pro

Length

30mm

Product details

T3 (10mm) MES Neon Lamp c/w Integral Resistor

Designed for top and side viewing
Length 30mm

You may be interested in
RS PRO Red Indicator Lamp, 220/250V, E10 Base
AED 6.174Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (ex VAT)

E10 Filament Indicator Lamp, Clear, 250 V

P.O.A.

Each (In a Pack of 10) (ex VAT)

E10 Filament Indicator Lamp, Clear, 250 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Red Indicator Lamp, 220/250V, E10 Base
AED 6.174Each (In a Pack of 10) (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Length

30mm

Product details

T3 (10mm) MES Neon Lamp c/w Integral Resistor

Designed for top and side viewing
Length 30mm

You may be interested in
RS PRO Red Indicator Lamp, 220/250V, E10 Base
AED 6.174Each (In a Pack of 10) (ex VAT)