Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Embedded Switch Mode Power Supply (SMPS), 5V dc, 16A, 80W, 1 Output, 88 → 264V ac Input Voltage

RS Stock No.: 771-8531Brand: RS PROManufacturers Part No.: EDA100-05
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Brand

RS Pro

Output Voltage

5V dc

Output Current

16A

Power Rating

80W

Number of Outputs

1

Input Voltage

88 → 264V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

158mm

Width

97mm

Depth

38mm

Efficiency

80%

Minimum Temperature

-40°C

Weight

520g

Maximum Temperature

+71°C

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

RS PRO Embedded Switch Mode Power Supply (SMPS), 5V dc, 16A, 80W, 1 Output, 88 → 264V ac Input Voltage

P.O.A.

RS PRO Embedded Switch Mode Power Supply (SMPS), 5V dc, 16A, 80W, 1 Output, 88 → 264V ac Input Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Output Voltage

5V dc

Output Current

16A

Power Rating

80W

Number of Outputs

1

Input Voltage

88 → 264V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

158mm

Width

97mm

Depth

38mm

Efficiency

80%

Minimum Temperature

-40°C

Weight

520g

Maximum Temperature

+71°C

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more