Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ESD Continuous Monitor 5V

RS Stock No.: 126-8851Brand: RS PRO
brand-logo
View all in Continuous Monitors

Technical Document

Specifications

Brand

RS Pro

Terminal Type

Banana

Supply Voltage

5V

Height

30mm

Number of Operators

1

Length

61mm

Number of Worksurfaces

1

Width

69mm

Supervisor Monitoring

Yes

Parking Station

No

Charge Detection

No

EOS Detection

Yes

Complies with EN 61340-5-1

Yes

Country of Origin

United States

Product details

RS Pro Body Voltage Monitor

The RS Body Voltage Monitor is a single station continuous monitor for one operator, one ESD work surface and one tool ground. A second monitored jack is featured for use by a supervisor or second operator.
The Body Voltage Monitor uses Dual-Channel Voltage Monitoring Technology for true continuous monitoring (versus pulsed or intermittent). The Dual-Channel Voltage Monitoring Technology uses one lead of the dual-wire wrist strap (not included) to provide a path-to-ground for the operator while the other lead continuously monitors for voltage induced onto the operator greater than ±3 V dc. Voltage on the operator can be caused by strong AC fields in the work area or by other charge generators such as rolling a non-ESD safe chair.

Features & Benefits

• High-quality RS Pro Body Voltage Monitor
• Second monitored jack for a supervisor or second operator
• Dual-Channel Monitoring Technology
• LED & Sound Alarm System

You may be interested in
ESD Continuous Monitor 100 → 240V ac
AED 1,883.86Each (ex VAT)
Stock information temporarily unavailable.

AED 1,111.05

AED 1,111.05 Each (ex VAT)

AED 1,166.60

AED 1,166.60 Each (inc. VAT)

ESD Continuous Monitor 5V

AED 1,111.05

AED 1,111.05 Each (ex VAT)

AED 1,166.60

AED 1,166.60 Each (inc. VAT)

ESD Continuous Monitor 5V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 1,111.05
5 - 9AED 1,090.05
10 - 39AED 1,069.90
40+AED 1,050.45
You may be interested in
ESD Continuous Monitor 100 → 240V ac
AED 1,883.86Each (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Terminal Type

Banana

Supply Voltage

5V

Height

30mm

Number of Operators

1

Length

61mm

Number of Worksurfaces

1

Width

69mm

Supervisor Monitoring

Yes

Parking Station

No

Charge Detection

No

EOS Detection

Yes

Complies with EN 61340-5-1

Yes

Country of Origin

United States

Product details

RS Pro Body Voltage Monitor

The RS Body Voltage Monitor is a single station continuous monitor for one operator, one ESD work surface and one tool ground. A second monitored jack is featured for use by a supervisor or second operator.
The Body Voltage Monitor uses Dual-Channel Voltage Monitoring Technology for true continuous monitoring (versus pulsed or intermittent). The Dual-Channel Voltage Monitoring Technology uses one lead of the dual-wire wrist strap (not included) to provide a path-to-ground for the operator while the other lead continuously monitors for voltage induced onto the operator greater than ±3 V dc. Voltage on the operator can be caused by strong AC fields in the work area or by other charge generators such as rolling a non-ESD safe chair.

Features & Benefits

• High-quality RS Pro Body Voltage Monitor
• Second monitored jack for a supervisor or second operator
• Dual-Channel Monitoring Technology
• LED & Sound Alarm System

You may be interested in
ESD Continuous Monitor 100 → 240V ac
AED 1,883.86Each (ex VAT)