ESD-Safe Box 40mm (L) 37mm (W) 15mm (H)

RS Stock No.: 217-9259Brand: RS PRO
brand-logo
View all in Anti Static Storage Boxes

Technical Document

Specifications

Brand

RS Pro

Height

15mm

Length

40mm

Width

37mm

Country of Origin

Germany

You may be interested in
Conductive ESD Box 40mm (L) 40mm (W) 13.5mm (H)
AED 160.691 Lot of 10 (ex VAT)
Stock information temporarily unavailable.

P.O.A.

ESD-Safe Box 40mm (L) 37mm (W) 15mm (H)

P.O.A.

ESD-Safe Box 40mm (L) 37mm (W) 15mm (H)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Conductive ESD Box 40mm (L) 40mm (W) 13.5mm (H)
AED 160.691 Lot of 10 (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Height

15mm

Length

40mm

Width

37mm

Country of Origin

Germany

You may be interested in
Conductive ESD Box 40mm (L) 40mm (W) 13.5mm (H)
AED 160.691 Lot of 10 (ex VAT)