Fibreglass Fire Blanket
RS Stock No.: 325-348Brand: RS PRO

Technical Document
Specifications
Brand
RS ProHeight
370mm
Width
290mm
Material
Fibreglass
Container Material
PVC
Container Colour
Red
Mounting Type
Hook and Loop
Country of Origin
China
AED 303.76
AED 303.76 Each (ex VAT)
AED 318.95
AED 318.95 Each (inc. VAT)
Fibreglass Fire Blanket
1
AED 303.76
AED 303.76 Each (ex VAT)
AED 318.95
AED 318.95 Each (inc. VAT)
Fibreglass Fire Blanket
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProHeight
370mm
Width
290mm
Material
Fibreglass
Container Material
PVC
Container Colour
Red
Mounting Type
Hook and Loop
Country of Origin
China