Fibreglass Fire Blanket
RS Stock No.: 325-349Brand: RS PRO

Technical Document
Specifications
Brand
RS ProHeight
203mm
Width
177mm
Material
Fibreglass
Container Material
Plastic
Container Colour
Red
Mounting Type
Rigid
Country of Origin
China
AED 139.91
AED 139.91 Each (ex VAT)
AED 146.91
AED 146.91 Each (inc. VAT)
Fibreglass Fire Blanket
1
AED 139.91
AED 139.91 Each (ex VAT)
AED 146.91
AED 146.91 Each (inc. VAT)
Fibreglass Fire Blanket
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProHeight
203mm
Width
177mm
Material
Fibreglass
Container Material
Plastic
Container Colour
Red
Mounting Type
Rigid
Country of Origin
China