Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Flat ESD Brush, Plastic

RS Stock No.: 287-8164Brand: RS PRO
brand-logo
View all in Anti Static Brushes

Technical Document

Specifications

Brand

RS Pro

Material

Plastic

Shape

Flat

Handle Shape

Flat

Bristle Length

50mm

Bristle Width

50mm

Handle Length

150mm

Country of Origin

Taiwan, Province Of China

Product details

ESD-Safe Brushes

ESD safe brushes, available in 4 styles
For use in the electronics industry
Conductive handle

Standards

Supports ESD S20.20 and EN 61340-5-1 ESD control programme compliance

You may be interested in
Flat Anti Static Brush, Nylon
AED 152.04Each (ex VAT)
Circular Anti Static Brush, Plastic
AED 158.34Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Flat ESD Brush, Plastic

P.O.A.

Flat ESD Brush, Plastic
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Flat Anti Static Brush, Nylon
AED 152.04Each (ex VAT)
Circular Anti Static Brush, Plastic
AED 158.34Each (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Material

Plastic

Shape

Flat

Handle Shape

Flat

Bristle Length

50mm

Bristle Width

50mm

Handle Length

150mm

Country of Origin

Taiwan, Province Of China

Product details

ESD-Safe Brushes

ESD safe brushes, available in 4 styles
For use in the electronics industry
Conductive handle

Standards

Supports ESD S20.20 and EN 61340-5-1 ESD control programme compliance

You may be interested in
Flat Anti Static Brush, Nylon
AED 152.04Each (ex VAT)
Circular Anti Static Brush, Plastic
AED 158.34Each (ex VAT)