Technical Document
Specifications
Brand
RS ProInside Diameter
25mm
Bearing Unit Type
Flange Bearing Unit
Number of Mount Holes
2
Length
34.1mm
Width
130mm
Stock information temporarily unavailable.
AED 92.44
AED 92.44 Each (ex VAT)
AED 97.06
AED 97.06 Each (inc. VAT)
2 Hole Flange Bearing Unit 25mm ID
1
AED 92.44
AED 92.44 Each (ex VAT)
AED 97.06
AED 97.06 Each (inc. VAT)
2 Hole Flange Bearing Unit 25mm ID
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProInside Diameter
25mm
Bearing Unit Type
Flange Bearing Unit
Number of Mount Holes
2
Length
34.1mm
Width
130mm