Technical Document
Specifications
Brand
RS ProGlove Size
XL
Glove Material
Vinyl
Colour
Blue
Glove Type
Disposable Powdered Glove
European Safety Standard
EN1186
Powdered
Powdered
Number of Gloves
100
Food Safe
Yes
Anti-Static
No
Country of Origin
China
AED 35.10
AED 35.10 1 Box of 100 (ex VAT)
AED 36.86
AED 36.86 1 Box of 100 (inc. VAT)
1
AED 35.10
AED 35.10 1 Box of 100 (ex VAT)
AED 36.86
AED 36.86 1 Box of 100 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProGlove Size
XL
Glove Material
Vinyl
Colour
Blue
Glove Type
Disposable Powdered Glove
European Safety Standard
EN1186
Powdered
Powdered
Number of Gloves
100
Food Safe
Yes
Anti-Static
No
Country of Origin
China