Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Blue Powdered Vinyl Disposable Gloves, Size M, 100 per Pack

RS Stock No.: 245-8929Brand: RS PROManufacturers Part No.: G0114
brand-logo
View all in Disposable Gloves

Technical Document

Specifications

Brand

RS Pro

Glove Size

M

Glove Material

Vinyl

Colour

Blue

Glove Type

Disposable Powdered Glove

European Safety Standard

EN1186

Powdered

Powdered

Number of Gloves

100

Food Safe

Yes

Anti-Static

No

Country of Origin

China

Stock information temporarily unavailable.

AED 34.20

AED 34.20 1 Box of 100 (ex VAT)

AED 35.91

AED 35.91 1 Box of 100 (inc. VAT)

RS PRO Blue Powdered Vinyl Disposable Gloves, Size M, 100 per Pack

AED 34.20

AED 34.20 1 Box of 100 (ex VAT)

AED 35.91

AED 35.91 1 Box of 100 (inc. VAT)

RS PRO Blue Powdered Vinyl Disposable Gloves, Size M, 100 per Pack
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Glove Size

M

Glove Material

Vinyl

Colour

Blue

Glove Type

Disposable Powdered Glove

European Safety Standard

EN1186

Powdered

Powdered

Number of Gloves

100

Food Safe

Yes

Anti-Static

No

Country of Origin

China