Technical Document
Specifications
Brand
RS ProGlove Size
One Size
Primary Glove Application
General Purpose
Glove Material
Cotton
Main Colour of Glove
Black
Number of Gloves
12Pairs
Glove Coating
No Coating
EN374 Chemical
No
EN407 Thermal
No
EN511 Cold
No
Complies with EN 61340-5-1
No
Country of Origin
China
AED 82.19
AED 6.85 Each (In a Pack of 12) (ex VAT)
AED 86.30
AED 7.192 Each (In a Pack of 12) (inc. VAT)
12
AED 82.19
AED 6.85 Each (In a Pack of 12) (ex VAT)
AED 86.30
AED 7.192 Each (In a Pack of 12) (inc. VAT)
12
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProGlove Size
One Size
Primary Glove Application
General Purpose
Glove Material
Cotton
Main Colour of Glove
Black
Number of Gloves
12Pairs
Glove Coating
No Coating
EN374 Chemical
No
EN407 Thermal
No
EN511 Cold
No
Complies with EN 61340-5-1
No
Country of Origin
China