Technical Document
Specifications
Brand
RS ProGlove Size
M
Glove Material
Vinyl
Colour
Blue
Glove Type
Disposable Powdered Glove
European Safety Standard
EN1186
Powdered
Powdered
Number of Gloves
200
Food Safe
Yes
Anti-Static
No
Country of Origin
China
AED 410.00
AED 2.05 Each (In a Pack of 200) (ex VAT)
AED 430.50
AED 2.152 Each (In a Pack of 200) (inc. VAT)
200
AED 410.00
AED 2.05 Each (In a Pack of 200) (ex VAT)
AED 430.50
AED 2.152 Each (In a Pack of 200) (inc. VAT)
200
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProGlove Size
M
Glove Material
Vinyl
Colour
Blue
Glove Type
Disposable Powdered Glove
European Safety Standard
EN1186
Powdered
Powdered
Number of Gloves
200
Food Safe
Yes
Anti-Static
No
Country of Origin
China