Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Blue Powdered Vinyl Disposable Gloves, Size XL, 200 per Pack

RS Stock No.: 245-8947Brand: RS PROManufacturers Part No.: G0534
brand-logo
View all in Disposable Gloves

Technical Document

Specifications

Brand

RS Pro

Glove Size

XL

Glove Material

Vinyl

Colour

Blue

Glove Type

Disposable Powdered Glove

European Safety Standard

EN1186

Powdered

Powdered

Number of Gloves

200

Food Safe

Yes

Anti-Static

No

Country of Origin

China

Stock information temporarily unavailable.

AED 63.00

AED 0.315 Each (In a Pack of 200) (ex VAT)

AED 66.15

AED 0.331 Each (In a Pack of 200) (inc. VAT)

RS PRO Blue Powdered Vinyl Disposable Gloves, Size XL, 200 per Pack

AED 63.00

AED 0.315 Each (In a Pack of 200) (ex VAT)

AED 66.15

AED 0.331 Each (In a Pack of 200) (inc. VAT)

RS PRO Blue Powdered Vinyl Disposable Gloves, Size XL, 200 per Pack
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Glove Size

XL

Glove Material

Vinyl

Colour

Blue

Glove Type

Disposable Powdered Glove

European Safety Standard

EN1186

Powdered

Powdered

Number of Gloves

200

Food Safe

Yes

Anti-Static

No

Country of Origin

China