Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Clear Powder-Free Vinyl Disposable Gloves, Size L, 100 per Pack

RS Stock No.: 245-8950Brand: RS PROManufacturers Part No.: G0543
brand-logo
View all in Disposable Gloves

Technical Document

Specifications

Brand

RS Pro

Glove Size

L

Glove Material

Vinyl

Colour

Clear

Glove Type

Disposable Powder-Free Glove

European Safety Standard

EN1186, EN374-1 Type B, EN374-5:2016, EN374-4:2013

Powdered

Powder-Free

Number of Gloves

100

Food Safe

Yes

Anti-Static

No

Country of Origin

China

Stock information temporarily unavailable.

AED 38.64

AED 38.64 1 Box of 100 (ex VAT)

AED 40.57

AED 40.57 1 Box of 100 (inc. VAT)

RS PRO Clear Powder-Free Vinyl Disposable Gloves, Size L, 100 per Pack

AED 38.64

AED 38.64 1 Box of 100 (ex VAT)

AED 40.57

AED 40.57 1 Box of 100 (inc. VAT)

RS PRO Clear Powder-Free Vinyl Disposable Gloves, Size L, 100 per Pack
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Glove Size

L

Glove Material

Vinyl

Colour

Clear

Glove Type

Disposable Powder-Free Glove

European Safety Standard

EN1186, EN374-1 Type B, EN374-5:2016, EN374-4:2013

Powdered

Powder-Free

Number of Gloves

100

Food Safe

Yes

Anti-Static

No

Country of Origin

China