Technical Document
Specifications
Brand
RS ProGlove Size
XL
Glove Material
Nitrile
Colour
Black
Glove Type
Disposable Powder-Free Glove
European Safety Standard
EN1186, EN374-1, EN374-5, EN374-4
Powdered
Powder-Free
Number of Gloves
100
Food Safe
Yes
Anti-Static
No
Country of Origin
Malaysia
AED 33.80
AED 33.80 1 Box of 100 (ex VAT)
AED 35.49
AED 35.49 1 Box of 100 (inc. VAT)
1
AED 33.80
AED 33.80 1 Box of 100 (ex VAT)
AED 35.49
AED 35.49 1 Box of 100 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProGlove Size
XL
Glove Material
Nitrile
Colour
Black
Glove Type
Disposable Powder-Free Glove
European Safety Standard
EN1186, EN374-1, EN374-5, EN374-4
Powdered
Powder-Free
Number of Gloves
100
Food Safe
Yes
Anti-Static
No
Country of Origin
Malaysia