Technical Document
Specifications
Brand
RS ProGlove Size
9, Large
Primary Glove Application
General Purpose
Glove Material
45% Cotton, 55% Polyester
Main Colour of Glove
Blue
Number of Gloves
12Pairs
Glove Coating
No Coating
EN374 Chemical
No
EN407 Thermal
No
Additional EN Standards
EN 420:2003+A1:2009
EN511 Cold
No
Complies with EN 61340-5-1
No
Country of Origin
China
AED 50.40
AED 4.20 Each (In a Pack of 12) (ex VAT)
AED 52.92
AED 4.41 Each (In a Pack of 12) (inc. VAT)
12
AED 50.40
AED 4.20 Each (In a Pack of 12) (ex VAT)
AED 52.92
AED 4.41 Each (In a Pack of 12) (inc. VAT)
12
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProGlove Size
9, Large
Primary Glove Application
General Purpose
Glove Material
45% Cotton, 55% Polyester
Main Colour of Glove
Blue
Number of Gloves
12Pairs
Glove Coating
No Coating
EN374 Chemical
No
EN407 Thermal
No
Additional EN Standards
EN 420:2003+A1:2009
EN511 Cold
No
Complies with EN 61340-5-1
No
Country of Origin
China