Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Black Polyester General Purpose Gloves, Size 10, XL, Polyurethane Coating

RS Stock No.: 246-0861Brand: RS PROManufacturers Part No.: G791-10
brand-logo
View all in Work Gloves

Technical Document

Specifications

Brand

RS Pro

Glove Size

10, XL

Primary Glove Application

General Purpose

Glove Material

Polyester

Main Colour of Glove

Black

Number of Gloves

12Pairs

Glove Coating

Polyurethane

EN388 Abrasion

3

EN388 Cut - Coup Test

1

EN388 Tear

2

EN388 Puncture

1

EN388 Cut - TDM-100 Test

X

EN388 2016

3121X

EN388 (2016)

3121X

EN374 Chemical

No

EN407 Thermal

No

Additional EN Standards

EN420:2003+A1:2009

EN511 Cold

No

Complies with EN 61340-5-1

No

Country of Origin

China

Stock information temporarily unavailable.

AED 95.76

AED 7.98 Each (In a Pack of 12) (ex VAT)

AED 100.55

AED 8.379 Each (In a Pack of 12) (inc. VAT)

RS PRO Black Polyester General Purpose Gloves, Size 10, XL, Polyurethane Coating

AED 95.76

AED 7.98 Each (In a Pack of 12) (ex VAT)

AED 100.55

AED 8.379 Each (In a Pack of 12) (inc. VAT)

RS PRO Black Polyester General Purpose Gloves, Size 10, XL, Polyurethane Coating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Glove Size

10, XL

Primary Glove Application

General Purpose

Glove Material

Polyester

Main Colour of Glove

Black

Number of Gloves

12Pairs

Glove Coating

Polyurethane

EN388 Abrasion

3

EN388 Cut - Coup Test

1

EN388 Tear

2

EN388 Puncture

1

EN388 Cut - TDM-100 Test

X

EN388 2016

3121X

EN388 (2016)

3121X

EN374 Chemical

No

EN407 Thermal

No

Additional EN Standards

EN420:2003+A1:2009

EN511 Cold

No

Complies with EN 61340-5-1

No

Country of Origin

China