Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Black/Red Nylon General Purpose Gloves, Size 7, Small, Nitrile Coating

RS Stock No.: 246-0868Brand: RS PROManufacturers Part No.: G793-07
brand-logo
View all in Work Gloves

Technical Document

Specifications

Brand

RS Pro

Glove Size

7, Small

Primary Glove Application

General Purpose

Glove Material

Nylon

Main Colour of Glove

Black/Red

Number of Gloves

12Pairs

Glove Coating

Nitrile

EN388 Abrasion

4

EN388 Cut - Coup Test

1

EN388 Tear

2

EN388 Puncture

1

EN388 Cut - TDM-100 Test

X

EN388 2016

4121X

EN374 Chemical

No

EN407 Thermal

No

Additional EN Standards

EN420:2003+A1:2009

EN511 Cold

No

Complies with EN 61340-5-1

No

Country of Origin

China

Stock information temporarily unavailable.

AED 150.57

AED 12.548 Each (In a Pack of 12) (ex VAT)

AED 158.10

AED 13.175 Each (In a Pack of 12) (inc. VAT)

RS PRO Black/Red Nylon General Purpose Gloves, Size 7, Small, Nitrile Coating

AED 150.57

AED 12.548 Each (In a Pack of 12) (ex VAT)

AED 158.10

AED 13.175 Each (In a Pack of 12) (inc. VAT)

RS PRO Black/Red Nylon General Purpose Gloves, Size 7, Small, Nitrile Coating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Glove Size

7, Small

Primary Glove Application

General Purpose

Glove Material

Nylon

Main Colour of Glove

Black/Red

Number of Gloves

12Pairs

Glove Coating

Nitrile

EN388 Abrasion

4

EN388 Cut - Coup Test

1

EN388 Tear

2

EN388 Puncture

1

EN388 Cut - TDM-100 Test

X

EN388 2016

4121X

EN374 Chemical

No

EN407 Thermal

No

Additional EN Standards

EN420:2003+A1:2009

EN511 Cold

No

Complies with EN 61340-5-1

No

Country of Origin

China