Technical Document
Specifications
Brand
RS ProGlove Size
10, XL
Primary Glove Application
General Purpose
Glove Material
Nylon
Main Colour of Glove
Black/Red
Number of Gloves
12Pairs
Glove Coating
Nitrile
EN388 Abrasion
4
EN388 Cut - Coup Test
1
EN388 Tear
2
EN388 Puncture
1
EN388 Cut - TDM-100 Test
X
EN388 2016
4121X
EN388 (2016)
4121X
EN374 Chemical
No
EN407 Thermal
No
Additional EN Standards
EN420:2003+A1:2009
EN511 Cold
No
Complies with EN 61340-5-1
No
Country of Origin
China
AED 132.30
AED 11.025 Each (In a Pack of 12) (ex VAT)
AED 138.92
AED 11.576 Each (In a Pack of 12) (inc. VAT)
12
AED 132.30
AED 11.025 Each (In a Pack of 12) (ex VAT)
AED 138.92
AED 11.576 Each (In a Pack of 12) (inc. VAT)
12
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProGlove Size
10, XL
Primary Glove Application
General Purpose
Glove Material
Nylon
Main Colour of Glove
Black/Red
Number of Gloves
12Pairs
Glove Coating
Nitrile
EN388 Abrasion
4
EN388 Cut - Coup Test
1
EN388 Tear
2
EN388 Puncture
1
EN388 Cut - TDM-100 Test
X
EN388 2016
4121X
EN388 (2016)
4121X
EN374 Chemical
No
EN407 Thermal
No
Additional EN Standards
EN420:2003+A1:2009
EN511 Cold
No
Complies with EN 61340-5-1
No
Country of Origin
China