Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Blue Powder-Free Nitrile Disposable Gloves, Size Small, 100 per Pack

RS Stock No.: 246-0897Brand: RS PROManufacturers Part No.: G860-S
brand-logo
View all in Disposable Gloves

Technical Document

Specifications

Brand

RS Pro

Glove Size

Small

Glove Material

Nitrile

Colour

Blue

Glove Type

Disposable Powder-Free Glove

European Safety Standard

EN1186, EN374-1:2016/TYPE B, EN374-5:2016, EN374-4:2013

Powdered

Powder-Free

Number of Gloves

100

Food Safe

Yes

Anti-Static

No

Country of Origin

Malaysia

Stock information temporarily unavailable.

AED 51.15

AED 51.15 1 Box of 100 (ex VAT)

AED 53.71

AED 53.71 1 Box of 100 (inc. VAT)

RS PRO Blue Powder-Free Nitrile Disposable Gloves, Size Small, 100 per Pack

AED 51.15

AED 51.15 1 Box of 100 (ex VAT)

AED 53.71

AED 53.71 1 Box of 100 (inc. VAT)

RS PRO Blue Powder-Free Nitrile Disposable Gloves, Size Small, 100 per Pack
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Glove Size

Small

Glove Material

Nitrile

Colour

Blue

Glove Type

Disposable Powder-Free Glove

European Safety Standard

EN1186, EN374-1:2016/TYPE B, EN374-5:2016, EN374-4:2013

Powdered

Powder-Free

Number of Gloves

100

Food Safe

Yes

Anti-Static

No

Country of Origin

Malaysia