Technical Document
Specifications
Brand
RS ProGlove Size
XL
Glove Material
Nitrile
Colour
Blue
Glove Type
Disposable Powder-Free Glove
European Safety Standard
EN1186, EN374-1:2016/TYPE B, EN374-5:2016, EN374-4:2013
Powdered
Powder-Free
Number of Gloves
100
Food Safe
Yes
Anti-Static
No
Country of Origin
Malaysia
AED 89.65
AED 89.65 1 Box of 100 (ex VAT)
AED 94.13
AED 94.13 1 Box of 100 (inc. VAT)
1
AED 89.65
AED 89.65 1 Box of 100 (ex VAT)
AED 94.13
AED 94.13 1 Box of 100 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProGlove Size
XL
Glove Material
Nitrile
Colour
Blue
Glove Type
Disposable Powder-Free Glove
European Safety Standard
EN1186, EN374-1:2016/TYPE B, EN374-5:2016, EN374-4:2013
Powdered
Powder-Free
Number of Gloves
100
Food Safe
Yes
Anti-Static
No
Country of Origin
Malaysia