Galvanised Steel Coach Bolt, 1/2-13 x 4 1/2in

Technical Document
Specifications
Brand
RS ProLength
4 1/2in
Thread Size
1/2-13
Grade
Grade A
Material
Steel
Steel Type
Mild Steel
Imperial or Metric
Imperial
Finish
Galvanised
AED 460.69
AED 18.428 Each (In a Pack of 25) (ex VAT)
AED 483.72
AED 19.349 Each (In a Pack of 25) (inc. VAT)
25
AED 460.69
AED 18.428 Each (In a Pack of 25) (ex VAT)
AED 483.72
AED 19.349 Each (In a Pack of 25) (inc. VAT)
25
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProLength
4 1/2in
Thread Size
1/2-13
Grade
Grade A
Material
Steel
Steel Type
Mild Steel
Imperial or Metric
Imperial
Finish
Galvanised