Galvanised Steel Coach Bolt, 1/4-20 x 3in
RS Stock No.: 245-6432Brand: RS PRO

Technical Document
Specifications
Brand
RS ProLength
3in
Thread Size
1/4-20
Grade
Grade A
Material
Steel
Steel Type
Mild Steel
Imperial or Metric
Imperial
Finish
Galvanised
Stock information temporarily unavailable.
AED 262.50
AED 2.625 Each (In a Pack of 100) (ex VAT)
AED 275.62
AED 2.756 Each (In a Pack of 100) (inc. VAT)
Galvanised Steel Coach Bolt, 1/4-20 x 3in
100
AED 262.50
AED 2.625 Each (In a Pack of 100) (ex VAT)
AED 275.62
AED 2.756 Each (In a Pack of 100) (inc. VAT)
Galvanised Steel Coach Bolt, 1/4-20 x 3in
Stock information temporarily unavailable.
100
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProLength
3in
Thread Size
1/4-20
Grade
Grade A
Material
Steel
Steel Type
Mild Steel
Imperial or Metric
Imperial
Finish
Galvanised