Technical Document
Specifications
Brand
RS ProInside Diameter
4mm
Outside Diameter
8mm
Roller Bearing Type
Needle
Race Width
8mm
Bore Type
Parallel
Material
Steel
Static Load Rating
1.37kN
Cage Material
Steel
Number of Rows
1
Roller Material
Steel
Dynamic Load Rating
1.76kN
End Type
Open
Reference Speed
22000rpm
Limiting Speed
26000rpm
Fatigue Limit Load
0.14kN
Maximum Speed - Oil
38000rpm
Maximum Speed - Grease
26000rpm
Country of Origin
China
AED 13.76
AED 13.76 Each (ex VAT)
AED 14.45
AED 14.45 Each (inc. VAT)
1
AED 13.76
AED 13.76 Each (ex VAT)
AED 14.45
AED 14.45 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 13.76 |
5 - 9 | AED 13.49 |
10 - 24 | AED 13.23 |
25+ | AED 12.97 |
Technical Document
Specifications
Brand
RS ProInside Diameter
4mm
Outside Diameter
8mm
Roller Bearing Type
Needle
Race Width
8mm
Bore Type
Parallel
Material
Steel
Static Load Rating
1.37kN
Cage Material
Steel
Number of Rows
1
Roller Material
Steel
Dynamic Load Rating
1.76kN
End Type
Open
Reference Speed
22000rpm
Limiting Speed
26000rpm
Fatigue Limit Load
0.14kN
Maximum Speed - Oil
38000rpm
Maximum Speed - Grease
26000rpm
Country of Origin
China