Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hot Dipped Galvanised Rectangular Bracket 4 Hole, 14mm Holes, 40 x 168 x 5mm

RS Stock No.: 176-6923Brand: RS PRO
brand-logo
View all in Flat Fittings

Technical Document

Specifications

Brand

RS Pro

Shape Type

Rectangular

Dimensions

40 x 168 x 5mm

Number of Holes

4

Fixing Hole Diameter

14mm

Material

Hot Dipped Galvanised

Country of Origin

India

Stock information temporarily unavailable.

AED 144.00

AED 28.80 Each (In a Bag of 5) (ex VAT)

AED 151.20

AED 30.24 Each (In a Bag of 5) (inc. VAT)

Hot Dipped Galvanised Rectangular Bracket 4 Hole, 14mm Holes, 40 x 168 x 5mm

AED 144.00

AED 28.80 Each (In a Bag of 5) (ex VAT)

AED 151.20

AED 30.24 Each (In a Bag of 5) (inc. VAT)

Hot Dipped Galvanised Rectangular Bracket 4 Hole, 14mm Holes, 40 x 168 x 5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Shape Type

Rectangular

Dimensions

40 x 168 x 5mm

Number of Holes

4

Fixing Hole Diameter

14mm

Material

Hot Dipped Galvanised

Country of Origin

India