Technical Document
Specifications
Brand
RS ProShape Type
T Shape
Dimensions
80 x 120 x 5mm
Number of Holes
4
Fixing Hole Diameter
14mm
Material
Hot Dipped Galvanised
Country of Origin
India
Stock information temporarily unavailable.
AED 143.06
AED 28.612 Each (In a Bag of 5) (ex VAT)
AED 150.21
AED 30.043 Each (In a Bag of 5) (inc. VAT)
Hot Dipped Galvanised T Shape Bracket 4 Hole, 14mm Holes, 80 x 120 x 5mm
5
AED 143.06
AED 28.612 Each (In a Bag of 5) (ex VAT)
AED 150.21
AED 30.043 Each (In a Bag of 5) (inc. VAT)
Hot Dipped Galvanised T Shape Bracket 4 Hole, 14mm Holes, 80 x 120 x 5mm
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProShape Type
T Shape
Dimensions
80 x 120 x 5mm
Number of Holes
4
Fixing Hole Diameter
14mm
Material
Hot Dipped Galvanised
Country of Origin
India