IEC309 strt socket 16A 400V 3PN+E IP67
RS Stock No.: 410-296Brand: RS PRO

Technical Document
Specifications
Brand
RS ProCurrent Rating
16A
Number of Sockets
1
Number of Ways
3
Switched
No
International Protection Rating
IP66/IP67
Colour
Red
Interlocked Socket
Yes
Height
65mm
Width
65mm
Depth
168mm
Dimensions W x H x D
65 x 65 x 168mm
Minimum Box Depth
168mm
You may be interested in
Scame IP66, IP67 Red Cable Mount 3P + N + E Industrial Power Socket, Rated At 16A, 415 VBrand: Scame
AED 225.84Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
IEC309 strt socket 16A 400V 3PN+E IP67
1
P.O.A.
IEC309 strt socket 16A 400V 3PN+E IP67
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Scame IP66, IP67 Red Cable Mount 3P + N + E Industrial Power Socket, Rated At 16A, 415 VBrand: Scame
AED 225.84Each (ex VAT)
Technical Document
Specifications
Brand
RS ProCurrent Rating
16A
Number of Sockets
1
Number of Ways
3
Switched
No
International Protection Rating
IP66/IP67
Colour
Red
Interlocked Socket
Yes
Height
65mm
Width
65mm
Depth
168mm
Dimensions W x H x D
65 x 65 x 168mm
Minimum Box Depth
168mm
You may be interested in
Scame IP66, IP67 Red Cable Mount 3P + N + E Industrial Power Socket, Rated At 16A, 415 VBrand: Scame
AED 225.84Each (ex VAT)