Indicator Bulb Holder, PCB Mount

Technical Document
Specifications
Brand
RS ProLampholder Type
PCB Mount
Lamp Base
Wedge
Diameter
10mm
Length
14.5mm
Length
14.5 mm
Lamp Size
T3 1/4
Country of Origin
Germany
Product details
T3 (10mm) Wedge Base Lampholder
Lampholder moulded from polycarbonate. Designed for mounting onto printed circuit boards via 2 rectangular solder pins (0.3 x 1.0mm).
AED 22.92
AED 4.584 Each (In a Pack of 5) (ex VAT)
AED 24.07
AED 4.813 Each (In a Pack of 5) (inc. VAT)
5
AED 22.92
AED 4.584 Each (In a Pack of 5) (ex VAT)
AED 24.07
AED 4.813 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | AED 4.584 | AED 22.92 |
50 - 120 | AED 4.326 | AED 21.63 |
125 - 245 | AED 3.966 | AED 19.83 |
250+ | AED 3.76 | AED 18.80 |
Technical Document
Specifications
Brand
RS ProLampholder Type
PCB Mount
Lamp Base
Wedge
Diameter
10mm
Length
14.5mm
Length
14.5 mm
Lamp Size
T3 1/4
Country of Origin
Germany
Product details
T3 (10mm) Wedge Base Lampholder
Lampholder moulded from polycarbonate. Designed for mounting onto printed circuit boards via 2 rectangular solder pins (0.3 x 1.0mm).