Indicator Bulb Holder

RS Stock No.: 438-9515Brand: RS PRODistrelec Article No.: 30414345
brand-logo
View all in Indicator Lampholders

Technical Document

Specifications

Brand

RS Pro

Lamp Base

BA9

Diameter

10.3mm

Length

20mm

Country of Origin

China

Product details

BA9s Base Lampholder

Lampholder constructed with a nickel-plated brass shell. Connections are made via solder tags.

You may be interested in
Indicator Bulb Holder, , 2 x 0.7mm PCB Mount
AED 6.946Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

AED 15.54

AED 15.54 Each (ex VAT)

AED 16.32

AED 16.32 Each (inc. VAT)

Indicator Bulb Holder

AED 15.54

AED 15.54 Each (ex VAT)

AED 16.32

AED 16.32 Each (inc. VAT)

Indicator Bulb Holder
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4AED 15.54
5 - 9AED 14.18
10 - 24AED 13.91
25+AED 12.81
You may be interested in
Indicator Bulb Holder, , 2 x 0.7mm PCB Mount
AED 6.946Each (In a Pack of 10) (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Lamp Base

BA9

Diameter

10.3mm

Length

20mm

Country of Origin

China

Product details

BA9s Base Lampholder

Lampholder constructed with a nickel-plated brass shell. Connections are made via solder tags.

You may be interested in
Indicator Bulb Holder, , 2 x 0.7mm PCB Mount
AED 6.946Each (In a Pack of 10) (ex VAT)