Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Key Steel Square Bar, 330mm x 5/16in x 5/16in

RS Stock No.: 681-441Brand: RS PRO
View all in Metal Bars & Metal Rods

Technical Document

Specifications

Brand

RS Pro

Form

Square Bar

Material

Key Steel

Length

330mm

Width

5/16in

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Key Steel Square Bar, 330mm x 5/16in x 5/16in

P.O.A.

Key Steel Square Bar, 330mm x 5/16in x 5/16in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Form

Square Bar

Material

Key Steel

Length

330mm

Width

5/16in

You may be interested in