Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Full Compliment Cam Follower Cam Follower 12mm ID, 30mm OD

RS Stock No.: 234-6945Brand: RS PROManufacturers Part No.: KRV30-PP-A
brand-logo
View all in Cam Followers

Technical Document

Specifications

Brand

RS Pro

Roller Diameter

30mm

Roller Length

40mm

Type

Full Compliment Cam Follower

Bore Size

12mm

Static Load Rating

19700N

Dynamic Load Rating

13430N

Stock information temporarily unavailable.

AED 196.46

AED 196.46 Each (ex VAT)

AED 206.28

AED 206.28 Each (inc. VAT)

Full Compliment Cam Follower Cam Follower 12mm ID, 30mm OD

AED 196.46

AED 196.46 Each (ex VAT)

AED 206.28

AED 206.28 Each (inc. VAT)

Full Compliment Cam Follower Cam Follower 12mm ID, 30mm OD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Roller Diameter

30mm

Roller Length

40mm

Type

Full Compliment Cam Follower

Bore Size

12mm

Static Load Rating

19700N

Dynamic Load Rating

13430N