Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 8-Piece 3/8 in

RS Stock No.: 668-5830Brand: RS PROManufacturers Part No.: KST0009
brand-logo
View all in Socket Sets

Technical Document

Specifications

Brand

RS Pro

Drive Size

3/8 in

Number of Pieces

8

Finish

Chrome

Material

Chrome Vanadium Steel

Set Contents

Sockets (8)

Drive Type

Square

Country of Origin

Taiwan, Province Of China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO 8-Piece 3/8 in

P.O.A.

RS PRO 8-Piece 3/8 in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Drive Size

3/8 in

Number of Pieces

8

Finish

Chrome

Material

Chrome Vanadium Steel

Set Contents

Sockets (8)

Drive Type

Square

Country of Origin

Taiwan, Province Of China

You may be interested in