Technical Document
Specifications
Brand
RS ProGlove Size
9, Large
Primary Glove Application
Good Dexterity
Glove Material
Polyamide
Main Colour of Glove
White
Number of Gloves
12Pairs
Glove Coating
Polyurethane
EN388 Abrasion
3
EN388 Cut - Coup Test
1
EN388 Tear
3
EN388 Puncture
1
EN388 Cut - TDM-100 Test
X
EN388 2016
3131X
EN388 (2016)
3131X
EN374 Chemical
No
EN407 Thermal
No
EN511 Cold
No
Complies with EN 61340-5-1
No
Country of Origin
China
AED 347.40
AED 28.95 Each (ex VAT)
AED 364.77
AED 30.398 Each (inc. VAT)
12
AED 347.40
AED 28.95 Each (ex VAT)
AED 364.77
AED 30.398 Each (inc. VAT)
12
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProGlove Size
9, Large
Primary Glove Application
Good Dexterity
Glove Material
Polyamide
Main Colour of Glove
White
Number of Gloves
12Pairs
Glove Coating
Polyurethane
EN388 Abrasion
3
EN388 Cut - Coup Test
1
EN388 Tear
3
EN388 Puncture
1
EN388 Cut - TDM-100 Test
X
EN388 2016
3131X
EN388 (2016)
3131X
EN374 Chemical
No
EN407 Thermal
No
EN511 Cold
No
Complies with EN 61340-5-1
No
Country of Origin
China