Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Black Polyamide Good Dexterity Work Gloves, Size 7, Small, Polyurethane Coating

RS Stock No.: 276-1012Brand: RS PROManufacturers Part No.: LN614-07
View all in Work Gloves

Technical Document

Specifications

Brand

RS Pro

Glove Size

7, Small

Primary Glove Application

Good Dexterity

Glove Material

Polyamide

Main Colour of Glove

Black

Glove Coating

Polyurethane

Number of Gloves

12Pairs

EN388 Abrasion

3

EN388 Cut - Coup Test

1

EN388 Tear

3

EN388 Puncture

1

EN388 Cut - TDM-100 Test

X

EN388 2016

3131X

EN374 Chemical

No

EN511 Cold

No

EN407 Thermal

No

Complies with EN 61340-5-1

No

Country of Origin

China

Stock information temporarily unavailable.

AED 352.88

AED 29.406 Each (ex VAT)

AED 370.52

AED 30.876 Each (inc. VAT)

RS PRO Black Polyamide Good Dexterity Work Gloves, Size 7, Small, Polyurethane Coating

AED 352.88

AED 29.406 Each (ex VAT)

AED 370.52

AED 30.876 Each (inc. VAT)

RS PRO Black Polyamide Good Dexterity Work Gloves, Size 7, Small, Polyurethane Coating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Glove Size

7, Small

Primary Glove Application

Good Dexterity

Glove Material

Polyamide

Main Colour of Glove

Black

Glove Coating

Polyurethane

Number of Gloves

12Pairs

EN388 Abrasion

3

EN388 Cut - Coup Test

1

EN388 Tear

3

EN388 Puncture

1

EN388 Cut - TDM-100 Test

X

EN388 2016

3131X

EN374 Chemical

No

EN511 Cold

No

EN407 Thermal

No

Complies with EN 61340-5-1

No

Country of Origin

China