Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Black Nylon General Purpose Work Gloves, Size 9, Large, Polyurethane Coating

RS Stock No.: 253-5198Brand: RS PROManufacturers Part No.: LN620-09
brand-logo
View all in Work Gloves

Technical Document

Specifications

Brand

RS Pro

Glove Size

9, Large

Primary Glove Application

General Purpose

Glove Material

Nylon

Main Colour of Glove

Black

Number of Gloves

1Pair

Glove Coating

Polyurethane

EN388 Abrasion

4

EN388 Cut - Coup Test

1

EN388 Tear

3

EN388 Puncture

1

EN388 Cut - TDM-100 Test

A

EN388 2016

4131A

EN388 (2016)

4131A

EN374 Chemical

No

EN407 Thermal

No

EN511 Cold

No

Complies with EN 61340-5-1

No

Country of Origin

Bangladesh

Stock information temporarily unavailable.

AED 32.45

AED 32.45 1 Pair (ex VAT)

AED 34.07

AED 34.07 1 Pair (inc. VAT)

RS PRO Black Nylon General Purpose Work Gloves, Size 9, Large, Polyurethane Coating

AED 32.45

AED 32.45 1 Pair (ex VAT)

AED 34.07

AED 34.07 1 Pair (inc. VAT)

RS PRO Black Nylon General Purpose Work Gloves, Size 9, Large, Polyurethane Coating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Glove Size

9, Large

Primary Glove Application

General Purpose

Glove Material

Nylon

Main Colour of Glove

Black

Number of Gloves

1Pair

Glove Coating

Polyurethane

EN388 Abrasion

4

EN388 Cut - Coup Test

1

EN388 Tear

3

EN388 Puncture

1

EN388 Cut - TDM-100 Test

A

EN388 2016

4131A

EN388 (2016)

4131A

EN374 Chemical

No

EN407 Thermal

No

EN511 Cold

No

Complies with EN 61340-5-1

No

Country of Origin

Bangladesh