Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Yellow Reusable Kevlar Protective Sleeve, 18in Length

RS Stock No.: 253-5220Brand: RS PROManufacturers Part No.: LN641-18
brand-logo
View all in Arm Protectors

Technical Document

Specifications

Brand

RS Pro

Material

Kevlar

Material Properties

Cut Resistant

Reusable/Disposable

Reusable

Length

18in

Colour

Yellow

Country of Origin

Bangladesh

Stock information temporarily unavailable.

AED 16.30

AED 16.30 Each (ex VAT)

AED 17.12

AED 17.12 Each (inc. VAT)

RS PRO Yellow Reusable Kevlar Protective Sleeve, 18in Length

AED 16.30

AED 16.30 Each (ex VAT)

AED 17.12

AED 17.12 Each (inc. VAT)

RS PRO Yellow Reusable Kevlar Protective Sleeve, 18in Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Material

Kevlar

Material Properties

Cut Resistant

Reusable/Disposable

Reusable

Length

18in

Colour

Yellow

Country of Origin

Bangladesh