Technical Document
Specifications
Brand
RS ProOperating Mechanism
Mechanical
Handle
Knob
Material
Metal
Finish
Satin
Housing Dimensions
153 x 50mm
Housing Length
153mm
Housing Width
50mm
Maximum Door Thickness
60mm
Country of Origin
China
Product details
RS PRO Dual Handed Mechanical Door Lock
Introducing the RS PRO Mechanical Door Lock, the perfect addition to add an extra level of security to domestic or office applications. Designed with a durable metal construction, the coded door lock offers unmatched security and convenience, with the option to easily change codes and keep access secure, ensuring ultimate peace of mind. Perfect for a wide range of applications, this advanced digital lock offers effortless access control, superior protection and hassle-free code management to elevate security.
Features and Benefits:
- This RS PRO Door Lock is the perfect solution to enhance security, convenience and overall peace of mind for homeowners and businesses
- The durable metal construction ensures long lasting performance, even when exposed to the elements, while the coded entry ensures secure access without the need for a physical key, and with the added convenience of being able to easily change the access code when required
- Thanks to the dual-handed feature, the door lock offers easy and flexible installation on both left- and right-hand doors, while the compact dimensions make sure it fits seamlessly into any door frame
Applications:
Digital or mechanical door locks are security devices used to enhance security and manage access using keyless methods like PIN codes, RFID cards, biometric scans, and smartphone apps. Unlike traditional door locks that use keys, these kinds of door locks offer enhanced security and convenience to optimise security while simplifying access. They find space in homes, business, hospitality sectors and much more, offering customisable access, activity monitoring and remote control.
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
AED 345.98
AED 345.98 Each (ex VAT)
AED 363.28
AED 363.28 Each (inc. VAT)
1
AED 345.98
AED 345.98 Each (ex VAT)
AED 363.28
AED 363.28 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProOperating Mechanism
Mechanical
Handle
Knob
Material
Metal
Finish
Satin
Housing Dimensions
153 x 50mm
Housing Length
153mm
Housing Width
50mm
Maximum Door Thickness
60mm
Country of Origin
China
Product details
RS PRO Dual Handed Mechanical Door Lock
Introducing the RS PRO Mechanical Door Lock, the perfect addition to add an extra level of security to domestic or office applications. Designed with a durable metal construction, the coded door lock offers unmatched security and convenience, with the option to easily change codes and keep access secure, ensuring ultimate peace of mind. Perfect for a wide range of applications, this advanced digital lock offers effortless access control, superior protection and hassle-free code management to elevate security.
Features and Benefits:
- This RS PRO Door Lock is the perfect solution to enhance security, convenience and overall peace of mind for homeowners and businesses
- The durable metal construction ensures long lasting performance, even when exposed to the elements, while the coded entry ensures secure access without the need for a physical key, and with the added convenience of being able to easily change the access code when required
- Thanks to the dual-handed feature, the door lock offers easy and flexible installation on both left- and right-hand doors, while the compact dimensions make sure it fits seamlessly into any door frame
Applications:
Digital or mechanical door locks are security devices used to enhance security and manage access using keyless methods like PIN codes, RFID cards, biometric scans, and smartphone apps. Unlike traditional door locks that use keys, these kinds of door locks offer enhanced security and convenience to optimise security while simplifying access. They find space in homes, business, hospitality sectors and much more, offering customisable access, activity monitoring and remote control.
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.