Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Metalclad 6AX 1 Gang 2 Way Switch

RS Stock No.: 135-1005Brand: RS PRO
View all in Light Switches

Technical Document

Specifications

Brand

RS Pro

Number of Gangs

1

Number of Poles

2

Number of Ways

2

Mount Type

Wall

Colour

Silver

Fixing Standard

BS

Number of Modules

1

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Metalclad 6AX 1 Gang 2 Way Switch

P.O.A.

Metalclad 6AX 1 Gang 2 Way Switch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Number of Gangs

1

Number of Poles

2

Number of Ways

2

Mount Type

Wall

Colour

Silver

Fixing Standard

BS

Number of Modules

1

Country of Origin

China

You may be interested in