Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Mild Steel Rectangular Bar, 1m x 25mm x 10mm

RS Stock No.: 770-557Brand: RS PRO
brand-logo
View all in Metal Bars & Metal Rods

Technical Document

Specifications

Brand

RS Pro

Form

Rectangular Bar

Material

Mild Steel

Length

1m

Rod Diameter

10mm

Width

25mm

Material Grade

080A15

Tensile Strength

≥430-750MPa

Hardness

110 HB

Thermal Conductivity

44.0-52.0W/mK

Suitability

Gears, Spindles, Bushes, Rollers and Cams

Density

7.85g/cm³

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

AED 900.01

AED 900.01 1 Lot of 4 (ex VAT)

AED 945.01

AED 945.01 1 Lot of 4 (inc. VAT)

Mild Steel Rectangular Bar, 1m x 25mm x 10mm

AED 900.01

AED 900.01 1 Lot of 4 (ex VAT)

AED 945.01

AED 945.01 1 Lot of 4 (inc. VAT)

Mild Steel Rectangular Bar, 1m x 25mm x 10mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 2AED 900.01
3 - 9AED 868.50
10 - 29AED 847.43
30+AED 807.73
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Form

Rectangular Bar

Material

Mild Steel

Length

1m

Rod Diameter

10mm

Width

25mm

Material Grade

080A15

Tensile Strength

≥430-750MPa

Hardness

110 HB

Thermal Conductivity

44.0-52.0W/mK

Suitability

Gears, Spindles, Bushes, Rollers and Cams

Density

7.85g/cm³

Country of Origin

United Kingdom

You may be interested in