Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Mild Steel Rectangular Bar, 1m x 40mm x 20mm

RS Stock No.: 770-608Brand: RS PRO
View all in Metal Bars & Metal Rods

Technical Document

Specifications

Brand

RS Pro

Form

Rectangular Bar

Material

Mild Steel

Length

1m

Width

40mm

You may be interested in
Mild Steel Rectangular Bar, 1m x 50mm x 20mm
AED 1,174.891 Lot of 1 (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Mild Steel Rectangular Bar, 1m x 40mm x 20mm

P.O.A.

Mild Steel Rectangular Bar, 1m x 40mm x 20mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Mild Steel Rectangular Bar, 1m x 50mm x 20mm
AED 1,174.891 Lot of 1 (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Form

Rectangular Bar

Material

Mild Steel

Length

1m

Width

40mm

You may be interested in
Mild Steel Rectangular Bar, 1m x 50mm x 20mm
AED 1,174.891 Lot of 1 (ex VAT)