Technical Document
Specifications
Brand
RS ProMaterial
Mylar
Length
304mm
Width
200mm
Thickness
0.023mm
Density
1.3g/cm³
Dielectic Strength
4kV/mm
Thermal Conductivity
1.55W/mK
Maximum Operating Temperature
+150°C
Flame Retardant
Yes
Application
Industrial
Country of Origin
United Kingdom
AED 109.99
AED 109.99 1 Lot of 5 (ex VAT)
AED 115.49
AED 115.49 1 Lot of 5 (inc. VAT)
1
AED 109.99
AED 109.99 1 Lot of 5 (ex VAT)
AED 115.49
AED 115.49 1 Lot of 5 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 2 | AED 109.99 |
3 - 9 | AED 104.42 |
10 - 29 | AED 99.86 |
30+ | AED 93.82 |
Technical Document
Specifications
Brand
RS ProMaterial
Mylar
Length
304mm
Width
200mm
Thickness
0.023mm
Density
1.3g/cm³
Dielectic Strength
4kV/mm
Thermal Conductivity
1.55W/mK
Maximum Operating Temperature
+150°C
Flame Retardant
Yes
Application
Industrial
Country of Origin
United Kingdom